• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Network cable tester R156005 Trend Networks SignalTEK NT Networks

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,609.00 / piece)
€ 2,899.00
-10 %
€ 2,609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SignalTEK NT network transmission tester with touch-screen

Technical specifications

  • Bidirectonal tests according to IEEE 802.3ab, packet error/data rate
  • Cable types: Cat. 3/5/5e/6/6a/7 Ethernet cable
  • Wiring according to TIA 568A/B
  • RJ45 interface
  • USB interface
  • Power rate: 1 Gbit/s (4-pair) / 100 Mbit/s (2-pair)
  • Frame size 1518 bytes
  • Test duration Data performance test: ~10 seconds
  • Length measurement - accuracy NmaV. Cable length 180m
  • Voltage warning ~5 V
  • Replaceable RJ45 inserts
  • Tone generator (3 tones - feed into any pin/pair)
  • Internal memory for 5,000 test results/50 jobs
  • Autotest function
  • Automatic PDF report generation
  • Battery life 5 hours
  • Temperature: Operation 0°C to 40°C - Storage -20°C to 70°C
  • Safety: IEC 60950-1:2005+A1:2009 / EN 60950-1:2006+A1:210.
Product type

Network cable tester

Function

Location

Max. cable length

180 m

Acoustic signal

Yes

Display

Touchscreen

Optical display

Yes

Dim

(L x W x H) 40 x 80 x 175 mm

Weight

400 g

Range

Networks

Features

Touchscreen

Width

80 mm

Height

175 mm

Length

40 mm

Type

SignalTEK NT

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1826724 Network cable tester R156005 Trend Networks SignalTEK NT Networks

Information

Information 1826724 Network cable tester R156005 Trend Networks SignalTEK NT Networks

Description

The SignalTEK NT with touch-screen color display is a handy transmission tester for proof of correct installation of copper and fiber optic cables with the support of voice, video, data, CCTV applications via 10/100 Megabit and Gigabit Ethernet. The device is equipped with many functions for diagnosing faults in networks, such wiring test per pin/pair, length measurement with TDR-technology, tone generator for localising cables and Ethernet connection tests. The color display with touch-screen improves and simplifies the operation and enables a quick access to the functions. The data memory holds up to 5,000 tests and test reports can be displayed in 3 different versions and in the new easy-to-read PDF format or CSV quickly and easily via WiFi and the ideal AnyWARE app.

This text is machine translated.

Features

  • Bi-directional pufung the network connections from copper and fiber optic cables according to the gigabit performance standards IEEE 802.3ab
  • Check the wiring plan, short circuit, open ends, split pair, error detection per pin
  • Length measurement and diagnostics with TDR-technology
  • Clear statement by-pass/fail-Function
  • Simulating the network load for video, VoIP, web browsing and surveillance cameras via switches.
  • PoE/PoE+ test with voltage and pin assignment
  • Check the Ethernet connection via 10/100/1000 Mbit/s
  • Switch port identification via LLDP/DCP protocols
  • Supports IPv4 and IPv6
  • Traceroute and ping
  • Configurable auto test function for the quick check of common applications
  • Internal Memory for 5,000 Test Results
  • Creation of the test reports in three designs
  • Export of reports in easy-to-read PDF format or CSV
  • Transfer of the reports via WiFi and ideal AnyWARE App
  • Touch-screen color display
  • Tone generator for port allocation
  • Interchangeable RJ45 inserts reduce operating costs

Scope of delivery

  • 1 main unit
  • 1 terminal
  • 2 battery modules
  • 2 mains adaptors/chargers
  • 2 RJ45 cable 30 cm
  • 1 Wifi Adapter
  • Short user guidelines
  • Bag

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)