
Technical specifications
- Type
HEF4017BT,653
- Product type
Logic IC - Counter
- Enclosure
SO 16
- Manufacturer
Nexperia
- Manuf. code
NEX
- Logic type
Counter
Tenth
- Series
4000B
- Sampling rate
30 MHz
- Trigger type
Positive
Negtive
- Supply voltage (min.)
4.5 V
- Supply voltage (max.)
15.5 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+85 °C
- No. of elements
1
- Bits per element
10
- Counting direction
Up
- Reset
Asynchronous
- Mounting type
Surface-mount
Documents & Downloads
Datasheet
Datasheet 1115027 Nexperia HEF4017BT,653 Logic IC - Counter Counter, Tenth 4000B Positive, Negtive 30 MHz SO 16
User & Safety Instructions
User & Safety Instructions 1115027 Nexperia HEF4017BT,653 Logic IC - Counter Counter, Tenth 4000B Positive, Negtive 30 MHz SO 16
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 42.45€ 40.15*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















