GFK-lid for cable channel/conductor, pressed, with formed strap for reducing the bending at the cover strike, protection against the penetration of dirt as well as increase of the stability with the adjacent lid, halogen-free. The mounting can be fitted with lid retaining springs DF ... E4 in cable channel system K² and in cable conductor system UL with lid retaining springs DF... E4, lid mounts DFUB 5.5X19 E4 or DF M, take place 2 pieces per meter (please order separately). Due to external influences such as wind loads, the number of lid retaining springs or lid attachments has to be increased. To ensure proper and stable installation, make sure that the contact points of the covers have a minimum distance of 8 mm and are positioned at an offset to the point where the cable ducts/cable conductors are pushed. Items available in different resin mixtures. Can be used for: GFK-cable channel KKL... KK... GFK cable conductors UL... UL. Dimensions (approx. dimensions) H (outside) x B (inside) : 23 x 250 mm Material thickness t : 3 mm Delivery length L : 3000 mm Material : UP-GF (glass-fiber reinforced polyester) Colour: Pebble gray RAL : 7032 (similar)
This text is machine translated.