• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Niedax KTAS 400 Cantilever 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cantilever

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3793624 Niedax KTAS 400 Cantilever 1 pc(s)

Description

Suspension arm and wall bracket, heavy, for wall and hanging bracket installation, necessary fixing accessories for lattice channels, cable channels/ladders and wide-range cable trays/ladders, please order separately. The load-bearing capacity specifications are valid only if there is sufficient anchorage to the supporting ground or if proper installation on suspension rails is carried out. Please observe additional regulations for use in the functional endurance! Dimensions (approx. dimensions) Bearing height H : 113 mm Support length L : 430 mm Load capacity F at L/2 : 5 kN checked in system Material Arm : Steel, dip-dip galvanized according to DIN EN ISO 1461

This text is machine translated.

What kind of Cable Ducts are you looking for?