• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Niedax LLK 16.030 W Cable trunking (L x W x H) 2000 x 30 x 16 mm 2 pc(s) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable trunking

Content

2 pc(s)

Factory colour

White

Dim

(L x W x H) 2000 x 30 x 16 mm

Length

2000 mm

Width

30 mm

Material

Steel

Height

16 mm

IP20

Documents & Downloads

Datasheet

Datasheet 3818672 Niedax LLK 16.030 W Cable trunking (L x W x H) 2000 x 30 x 16 mm 2 pc(s) White

User & Safety Instructions

User & Safety Instructions 3818672 Niedax LLK 16.030 W Cable trunking (L x W x H) 2000 x 30 x 16 mm 2 pc(s) White

Description

Mini cable protection channel with snap-on lid and one-row fixing holes in the bottom of the channel, viewing areas in RAL color shade according to manufacturer catalog electrostatically powder coated, the equipotential bonding of the lid takes place automatically when snapped on, accessories for equipotential bonding, one LST.../LSTA... Please order separately for each joint. VDE certified! Dimensions (approx. dimensions) Height H x width B : 16 x 30 mm single row perforated base : 4.2 x 12 mm pitch pitch pitch pitch : 250 mm Delivery length L : 2000 mm Usable cross section : 445 mm² Hue : cream white RAL : 9001 (similar) Material : Steel, galvanized in accordance with DIN EN 10346

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.