User & Safety Instructions 3793933 Niedax LUWC 40.040 R Cable trunking 1 pc(s)
Description
Cable protection channel vertical corner 90°, with snap-on cover, unperforated duct base, inspection areas in RAL color shade according to manufacturer catalog electrostatically powder-coated, the equipotential bonding of the lid takes place automatically when snapped on, accessories for equipotential bonding, two LST joints... Please order separately for each joint. VDE certified! Use for : cable protection channels LLK... LUK... Dimensions (approx. dimensions) Height H x width B : 40 x 40 mm Side length inner : 75 mm Colour tone : pure white RAL : 9010 (similar) Material: Steel, galvanized in accordance with DIN EN 10346
This text is machine translated.
Description
Cable protection channel vertical corner 90°, with snap-on cover, unperforated duct base, inspection areas in RAL color shade according to manufacturer catalog electrostatically powder-coated, the equipotential bonding of the lid takes place automatically when snapped on, accessories for equipotential bonding, two LST joints... Please order separately for each joint. VDE certified! Use for : cable protection channels LLK... LUK... Dimensions (approx. dimensions) Height H x width B : 40 x 40 mm Side length inner : 75 mm Colour tone : pure white RAL : 9010 (similar) Material: Steel, galvanized in accordance with DIN EN 10346