Climb tray according to DIN EN 61537, heavy design, comprising of warm-rolled continuous perforated profiles I 80 according to DIN 1025 and screw-in C-profile rungs 2986 with 18 mm slit width, including hot-dip galvanized proportional fixing accessories. The continuous perforation of the side beams allows the installation of additional rungs, for example two-sided occupancy. The delivery takes place for transportation reasons as kit. Suitable clip clips (BU... And BUK...). Please observe additional regulations for use in the functional endurance! Delivery : unassembled dimensions (approx. dimensions) H x W : 80 x 580 mm spar Dimensions : 80 x 42 mm Distance between rungs : 300 mm Number of rungs : 20 pieces 3-sided hollow holes : 13 x 75 mm Middle distance : 100 mm Load capacity for B/2 : 1.75 kN Delivery length L: 6000 mm Usable cross-section: 28768 mm² Material: Steel, dip-dip galvanized according to DIN EN ISO 1461
This text is machine translated.