• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Niedax WRL 105.200/3 F Cable duct 3 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

3 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795569 Niedax WRL 105.200/3 F Cable duct 3 m

Description

Wide-span cable channel, according to DIN EN 61537, with thoroughly perforated and fitted side rails, as well as riveted ground with displaced perforation and perforated seams for stabilization and separator mounting. Please order joint connector WSV 105,390 separately. Dimensions (approx. dimensions) H x W : 105 x 200 mm Material thickness : 1.5 mm Cross-beading distance : 300 mm Side-spar holes : 9.5 x 13 mm Hole spacing : 50 mm Delivery length : 3000 mm Usable cross-section : 15955 mm² Material : Steel, dip-dip galvanized according to DIN EN ISO 1461

This text is machine translated.

What kind of Cable Ducts are you looking for?