• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nielsen Design 3231002 Picture frame Paper size: 30 x 40 cm (W x H) 30 cm x 40 cm Brown

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
Product type

Picture frame

Dim

(W x H) 30 cm x 40 cm

Factory colour

Brown

Material

Wood

Paper size

30 x 40 cm

Width

30 cm

Height

40 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363257 Nielsen Design 3231002 Picture frame Paper size: 30 x 40 cm (W x H) 30 cm x 40 cm Brown

Description

Vintage - the charm of the country style of this wooden frame is characterized by the design in the used look of the country style. The frame offers an attractive, brushed surface as well as a rear wall made of stable MDF with torsion springs. FSC®certified wood is also used. Give your pictures a trendy frame with a trendy look. -Profile width: Approx. 39x20 mm

This text is machine translated.