• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nielsen Design 3231003 Picture frame Paper size: 30 x 40 cm Black

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
Product type

Picture frame

Factory colour

Black

Material

Wood

Paper size

30 x 40 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363258 Nielsen Design 3231003 Picture frame Paper size: 30 x 40 cm Black

Description

Vintage - the charm of the country style of this wooden frame is characterized by the design in the used look of the country style. The frame offers an attractive, brushed surface as well as a rear wall made of stable MDF with torsion springs. FSC®certified wood is also used. Give your pictures a trendy frame with a trendy look. -Profile width: Approx. 39x20 mm

This text is machine translated.