• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Niermann 80015 LED night light (+ projector) Circular Squid LED (monochrome) Blue, Yellow, Red

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED night light with projector Octopus

  • Battery powered operation
  • Tap-on function.
  • This text is machine translated.

Technical specifications

Product type

LED night light (+ projector)

Motif

Squid

Type

Circular

Power supply (LOV)

battery-powered

Operating voltage

4.5 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

1.5 W

Light features

Battery-powered

Incl. projection

Tap-on

IP20

Factory colour

Blue

Yellow

Red

Material

Polycarbonate (PC)

Weight

400 g

Dim

(L x W x H) 15 x 15 x 11 cm

n.rel.

Width

15 cm

Height

11 cm

Length

15 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127716 Niermann 80015 LED night light (+ projector) Circular Squid LED (monochrome) Blue, Yellow, Red

Description

Scope of delivery

  • LED night light with projector
  • User manual.

Hints

3x 1.5 V AA battery required. Please order separately.