Security datasheet 323499 NIGRIN 73889 Chain cleaner 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 336: May cause drowsiness or dizziness
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 501: Dispose of contents/container at …
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 405: Keep locked up
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 302+352: SKIN CONTACT: Wash with soap and water
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 273: Avoid release into the environment
P 271: Use outdoors or in a well-ventilated area only
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 251: Pressurized container – Do not pierce or burn, even after use
P 211: Do not spray on an open flame or other igntion source
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 103: Read the label before using the product
P 102: Keep away from children
P 101: If medical advice is needed, have product container or label at hand
Description
NIGRIN chains cleaner is indispensable for the regular maintenance of all O, Z and X-Ring motorcycle drive chains. It prevents premature wear due to pollution. NIGRIN chains cleaner removes contaminated chain fat and the bound dirt, whereby it is also the smooth running characteristics.
This text is machine translated.
Description
NIGRIN chains cleaner is indispensable for the regular maintenance of all O, Z and X-Ring motorcycle drive chains. It prevents premature wear due to pollution. NIGRIN chains cleaner removes contaminated chain fat and the bound dirt, whereby it is also the smooth running characteristics.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.