Security datasheet 713340 NIGRIN 73943 Radiator antifreeze Radiator 1 l
Signal word
Attention
GHS / H Statements
H 302: Harmful if swallowed
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
H 315: Causes skin irritation
H 319: Causes serious eye irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 264: Rinse … thoroughly after use
P 314: Whe feeling unwell, seek medical advice
P 501: Dispose of contents/container at …
Description
NIGRIN cooler long-term protection-concentrate is a made of high-quality base materials and carefully balanced additives produced coolant. For the long-term filling of sealed and conventional cooling systems of petrol and diesel engines. Change every 2 years or according to the manufacturer's specifications
This text is machine translated.
Features
Optimum corrosion protection
Improved cooling effect (especially in summer)
Clean cooling system and extends the service life
Mixing ratio antifreeze/water: 1:1 up to -38°C to -27°C, 1:1.5, 1:2, 1:3 to -20°C to -10°C
Color: blue (Silikathaltig recipe).
Description
NIGRIN cooler long-term protection-concentrate is a made of high-quality base materials and carefully balanced additives produced coolant. For the long-term filling of sealed and conventional cooling systems of petrol and diesel engines. Change every 2 years or according to the manufacturer's specifications
This text is machine translated.
Features
Optimum corrosion protection
Improved cooling effect (especially in summer)
Clean cooling system and extends the service life
Mixing ratio antifreeze/water: 1:1 up to -38°C to -27°C, 1:1.5, 1:2, 1:3 to -20°C to -10°C
Color: blue (Silikathaltig recipe).
What kind of Winter Essentials are you looking for?