• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 73972 Window de-icer Windows 1 l

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

92 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 11.99)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Windshield defroster 2x

  • Prevents the icing
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Window de-icer

Use

Windows

Protected up to

-55 °C

Content

1 l

Documents & Downloads

Security datasheet

Security datasheet 484810 NIGRIN 73972 Window de-icer Windows 1 l

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 337+313: If eye irritation persists: seek medical advice
  • P 403: Store in a well-ventilated place
  • P 501: Dispose of contents/container at …

Description

Triggers reliably and quickly ice on all discs. Also prevents the icing. Provides for a clear view and thus more driving safety.

This text is machine translated.

Scope of delivery

  • Nigrin windscreen de-icer - spray bottle 500 ml
  • Nigrin windshield defroster refill bottle 500 ml

What kind of Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)