• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN 74057:NIGRIN Brake- and parts-cleaner 500ml 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brake- and parts-cleaner 500ml

  • Particularly fast-acting acetone-free special cleaner
  • Cleans and degreases vehicle components easily, quickly and highly effective
  • Removes dust, oil, grease, tar, hydraulic fluids and other stubborn dirt
  • Binds asbestos dust and dries quickly
  • Also dissolves gummy residues
  • Is acetone-free and dries quickly
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Brake- and parts-cleaner 500ml

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3742443 NIGRIN 74057:NIGRIN Brake- and parts-cleaner 500ml 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Nigrin brake and parts cleaner is a particularly fast-acting special cleaner. It cleans and degreases brake, clutch, transmission and other car components, carburetors and petrol pumps easily, quickly and effectively. Nigrin brake and parts cleaner removes even stubborn dirt such as dust, oil, grease, tar, hydraulic fluids etc. through a special solvent. The multi-cleaner acts acetone-free and dries quickly. It binds branch dust and also solves hardened residues.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.