• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nigrin

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 7.49)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NIGRIN performance disc clear + frost protection 2-in-1 Universal

  • Tested material compatibility
  • Prevents Voltage cracks
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Window antifreeze

Use

Wiper system

Protected up to

-35 °C

Content

1 l

Documents & Downloads

Security datasheet

Security datasheet 892602 Nigrin

Signal word

Attention

GHS / H Statements

  • H 226: Flammable liquid and vapour

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 501: Dispose of contents/container at …

Description

NIGRIN disc clear + Frost Protection offers you tested material compatibility. It also protects paint and plastic surfaces, rubber, metal and chrome, polycarbonate contractually and prevents voltage cracks on headlight lenses. It is also for Xenon headlights and fan nozzles.

This text is machine translated.

What kind of Winter Essentials are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)