• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN Can Fresh Linen Linge Frais 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Power air freshner "feel good"

  • Brings a fresh fragrance in the vehicle interior
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Scent

Fresh Linen Linge Frais

Product type

Can

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 3742107 NIGRIN Can Fresh Linen Linge Frais 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
  • P 501: Dispose of contents/container at …

Description

Nigrin Power polymer air freshner offers an extraordinary scent experience, which transforms your car into a comfortable oasis. With its simple, elegant design it merges discreetly in the vehicle interior and provides for an intensive and long-lasting fragrance that lasts for up to 30 days thanks to high-quality perfume oils.

The easy attachment to the ventilation slot with the practical clamp makes it very easy to use.

This text is machine translated.