Thanks to the anti-freeze formula, strong against freezing of the disk cleaning systemPrevents re-freezing for a sustainable free view Windows are cleaned without streaks even in winterCan be used effectively in temperatures up to -52 °C. Depending on the mixing ratio, this results in a mix of up to 3 litersOffers tested material compatibility With an invigorating scent of glacial freshness
Technical specifications
Product type
Window antifreeze
Use
Wiper system
Protected up to
-52 °C
Content
1 l
Documents & Downloads
Security datasheet
Security datasheet 2751017 NIGRIN POWER 21027 Window antifreeze Wiper system 1 l
Signal word
Attention
GHS / H Statements
H 226: Flammable liquid and vapour
H 319: Causes serious eye irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
P 501: Dispose of contents/container at …
Description
The Nigrin Power window antifreeze concentrate prevents ice cream from freezing when temperatures are cold due to its anti-freeze formula. It ensures the de-icing of the rear and the windscreen and thus contributes to an increased safety in the winter months. The windscreen re-freezing is also effectively prevented by the windscreen antifreeze.Depending on the mixing ratio, the Nigrin brand antifreeze can have a very individual level of protection, even at the lowest temperatures of -52 °C. Depending on the thickness and the mixing ratio of the antifreeze mixture used, a finished mix of up to 3 liters is produced. It smells pleasant and fresh after "glacier freshness" and also saves up to 70% packaging waste through its stand bag. By adding the antifreeze to the disc cleaning system, not only freezing is prevented, but it also helps to clean the windows without streaks in winter temperatures. The windscreen antifreeze is also compatible with plastics such as polycarbonate and is therefore also suitable for use with xenon headlights and fan nozzles without any problems.
This text is machine translated.
Description
The Nigrin Power window antifreeze concentrate prevents ice cream from freezing when temperatures are cold due to its anti-freeze formula. It ensures the de-icing of the rear and the windscreen and thus contributes to an increased safety in the winter months. The windscreen re-freezing is also effectively prevented by the windscreen antifreeze.Depending on the mixing ratio, the Nigrin brand antifreeze can have a very individual level of protection, even at the lowest temperatures of -52 °C. Depending on the thickness and the mixing ratio of the antifreeze mixture used, a finished mix of up to 3 liters is produced. It smells pleasant and fresh after "glacier freshness" and also saves up to 70% packaging waste through its stand bag. By adding the antifreeze to the disc cleaning system, not only freezing is prevented, but it also helps to clean the windows without streaks in winter temperatures. The windscreen antifreeze is also compatible with plastics such as polycarbonate and is therefore also suitable for use with xenon headlights and fan nozzles without any problems.
This text is machine translated.
What kind of Winter Essentials are you looking for?