• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIGRIN RepairTec Machine and engine cleaner 74029 250 ml

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 17.96)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Machine and engine cleaner

  • Located easily, quickly and powerful dirt
  • Cold and heat resistant
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Engine and plant cleaner

Content

250 ml

Type

Transmission

Use

Metal

Documents & Downloads

Security datasheet

Security datasheet 893346 NIGRIN RepairTec Machine and engine cleaner 74029 250 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 271: Use outdoors or in a well-ventilated area only
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

NIGRIN motor and machine cleaner is an intensive cleaner, specially designed for engines, transmissions and machine parts. It removes even stubborn stains, simply and thoroughly such as oils and fats. Thereby, he paint, rubber and plastic parts. NIGRIN motor and machine cleaner maintains motors and machines. It leaves behind a transparent protective film, the chances delayed, and for a brilliant appearance.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)