• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NIKKOHM RNP-10SC1K50FZ03-1 High power resistor 1.5 kΩ Radial lead TO-126 20 W 1 % 1 pc(s)

Image similar
Product type
High power resistor
Resistance
1.5 kΩ
Power rating
20 W
Content
1 pc(s)
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

51 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

High power resistor

Type

Radial lead

Type

TO-126

Resistance

1.5 kΩ

Power rating

20 W

Tolerance ±

1 %

Temperature coefficient

50 ppm

Length

12 mm

Width

8.5 mm

Height

3.1 mm

CS

5.08 mm

Max. temperature

+175 °C

Min. temperature

-55 °C

Threshold voltage

2000 V

Content

1 pc(s)

Dim

(L x W x H) 12 x 8.5 x 3.1 mm

RoHS-compliant

Yes

Type

RNP-10SC1K50FZ03

Documents & Downloads

Datasheet

Datasheet 1655619 NIKKOHM RNP-10SC1K50FZ03-1 High power resistor 1.5 kΩ Radial lead TO-126 20 W 1 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1655619 NIKKOHM RNP-10SC1K50FZ03-1 High power resistor 1.5 kΩ Radial lead TO-126 20 W 1 % 1 pc(s)

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)