• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nikon Binoculars 10 x - 22 x 50 mm Porro prism Black BAA818SA

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Distance of exit pupil: 8.6 mm
  • Apparent field of view: 36.7 °
  • Splash-proof: No.
  • Actual field of view: 3.8 °
  • Water safety: No.
Magnification

10 x - 22 x

Product type

Binoculars

Lens Ø

50 mm

Dim

(W x H) 197 mm x 197 mm

Factory colour

Black

Weight

960 g

Exit pupil

5 mm

Type

Porro prism

Near point

15 m

Width

197 mm

Height

197 mm

Pupillary distance

56 mm - 72 mm

FOV (1000 m)

66 m

Coating

Multiple remuneration

Geometric luminous intensity

25

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2367536 Nikon Binoculars 10 x - 22 x 50 mm Porro prism Black BAA818SA

Description

Large front lens diameter for a brighter and larger field of vision: Nikon ACULON A211 10-22x50 Features: -Multi-layer coated lenses for bright and sharp images -Rubber armouring provides shock resistance and comfortable handling -smooth zoom with zoom lever -Magnification: 10-22 times -Lens diameter: 50 mm -Luminosity: 25 -Distance of exit pupil: 8.6 mm -Closest focusing limit : 15.0 m -Real field of vision: 3.8° -Apparent field of vision: 36.7° -Field of vision to 1,000 m: 66 m -Spout pupil: 5 mm -Eye distance: 56 - 72 mm

This text is machine translated.

What kind of Binoculars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.