Discover what's new in Nintendo Switch 2
The next evolution level of Nintendo switch is here!
Experience games on an even larger 1080pscreen - or connect the console to the TV and play at resolutions up to 4K*. HDR, VRR and image frequencies up to 120 fps are supported and offer you brilliant colors, pin sharp pictures and fluent game play.
The new Joy-Con 2 controllers are mounted via magnetic connection. Both controllers can even be used as mouse in compatible games.
Experience new exclusive titles like Mario Kart World only on Nintendo SWITCH 2 Of course you can continue to play your existing Nintendo switch game collection.**
TV and game must support 4K resolution. The frame rate is limited to a maximum of 60 fps for 4K output.
Larger screen, consistent thickness
The generous 7.9" screen provides you with smooth gameplay whenever and wherever you want. Thanks to the high-resolution LCD-screen with HDR-support and up to 120 fps you can experience your games more detailed and clear.
New station
Using the included station, you can connect the Nintendo SWITCH 2console to your TV and thus experience even more detailed pictures in resolutions of up to 4K.*
New positioner with free adjustable viewing angle
With the large, stable positioner you can place your Nintendo SWITCH 2 in the table mode, as you wish. With an angle of inclination of up to 150 degrees you can always find a comfortable position. Perfect to play together!
A USB-C connection is now located on the top side of the console in addition to the one on the underside. Plug in the included power supply and you can charge your console while you play in table mode.
Joy-Con 2 controller with magnetic connection
Introducing the new Joy-Con 2 controllerswhich are easy to connect and remove. Strong magnets offer the controller firm hold on the console. To remove it, simply press the release button on the back - and you can easily remove it.
Smooth mouse mode with Joy-Con 2
Thanks to the optical sensor on the side of each Joy-Con 2 controller, you can use the mouse mode on surfaces like a table or your trouser leg.
Both Joy-Con 2 controllers can be used simultaneously in the mouse mode, WAS offers completely new gaming possibilities. For example, you can operate two mouse controllers at the same time.
Please note: The ability to react in mouse mode may vary depending on the playing surface.
Game chat
With GameChat, your friends and family are never far away. As soon as GameChat is set up, you can start an online chat at any time by pressing the C button on the right Joy-Con 2 controller.
Nintendo switch 2 has a built-in microphone that recognizes your voice even over long distances. It can filter out the sounds in your environment so your voice can be heard loud and clear.
Split your screens in real time – even when you play all the different games. Join in the same game or watch your friends on other games. The main thing is that you can spend a great time together.
Let's see you
Connect a compatible USB-C camera such as the Nintendo SWITCH 2 camera (separately available) to start a video chat and to see your friends and family while you are playing. Up to four people can simultaneously participate in a video chat.
With GameChat it's easy to stay in touch with friends and family. Feel like you're all playing together in the same room, even if you're far from each other.
This text is machine translated.