• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nintendo Switch 2 Black Replaceable battery

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 15 W - 60 W USB PD

Technical specifications

Product type

Switch 2

Factory colour

Black

Console features

Replaceable battery

Weight

534 g

Width

272 mm

Height

166 mm

Depth

13.9 mm

Charging capacity (min.)

15 W

Charging capacity (max.)

60 W

Charging method (Power Delivery)

with USB Power Delivery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858660 Nintendo Switch 2 Black Replaceable battery

Description

Discover what's new in Nintendo Switch 2
The next evolution level of Nintendo switch is here!

Experience games on a larger one 1080pScreen – or connect the console to the TV and play with resolutions up to 4K*. HDR, VRR and image frequencies up to 120 fps are supported and offer you brilliant colors, pin sharp pictures and fluent game play.

The new Joy-Con 2 controllers are mounted via magnetic connection. Both controllers can even be used as mouse in compatible games.

Experience new exclusive titles like Mario Kart World only on Nintendo SWITCH 2 Of course you can continue to play your existing Nintendo switch game collection.**

TV and game must support 4K resolution. The frame rate is limited to a maximum of 60 fps for 4K output.

Larger screen, consistent thickness
The generous one 7.9-inch screen Gives you smooth gameplay whenever and wherever you want. Thanks to the high-resolution LCD screen with HDR support and up to 120 fps You can experience your games in more detail and clarity.

New station
You connect the via the enclosed station Nintendo switch 2Console with your TV to experience even more detailed images in resolutions up to 4K*

New positioner with free adjustable viewing angle
With the large, stable positioner you can place your Nintendo SWITCH 2 in the table mode, as you wish. With an angle of inclination of up to 150 degrees you can always find a comfortable position. Perfect to play together!

A USB-C connection is now located on the top side of the console in addition to the one on the underside. Plug in the included power supply and you can charge your console while you play in table mode.

Joy-Con 2 controller with magnetic connection
We present: The new ones Joy-Con 2 controllerwhich connect very easily and remove. Strong magnets offer the controller firm hold on the console. To remove it, simply press the release button on the back - and you can easily remove it.

Smooth mouse mode with Joy-Con 2
Thanks to the optical sensor on the side of each Joy-Con 2 controllers You can use the mouse mode on surfaces such as a table or your leg.

Both Joy-Con 2 controller Can be used simultaneously in the mouse mode, WAS offers completely new gaming possibilities. For example, you can operate two mouse controllers at the same time.

Please note: The ability to react in mouse mode may vary depending on the playing surface.

Game chat
With GameChat, your friends and family are never far away. As soon as GameChat is set up, you can start an online chat at any time by pressing the C button on the right Joy-Con 2 controller.

Nintendo switch 2 has a built-in microphone that recognizes your voice even over long distances. It can filter out the sounds in your environment so your voice can be heard loud and clear.

Split your screens in real time – even when you play all the different games. Join in the same game or watch your friends on other games. The main thing is that you can spend a great time together.

Let's see you
Connect a compatible USB-C camera such as the Nintendo SWITCH 2 camera (separately available) to start a video chat and to see your friends and family while you are playing. Up to four people can simultaneously participate in a video chat.

With GameChat it's easy to stay in touch with friends and family. Feel like you're all playing together in the same room, even if you're far from each other.

This text is machine translated.

Hints

*4K resolution and HDR are available in supported games and require a compatible screen. The frame rate is limited to a maximum of 60 fps for 4K output.
**Nintendo switch 2 supports both physical and digital versions of Nintendo switch games. Certain Nintendo switch games may not be supported or are not fully compatible with Nintendo switch 2. Nintendo switches online members can continue to use the service on Nintendo switch 2.