
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
incl. VAT
14-day return policy included
Highlights & Details
Electrolytic capacitor; HXC; 270µF/35V; 20%; Conductive Polymer Hybrid; 125°C;SMD; JA0; 10X10MM
- 270 µF 35 V 1 pc(s) SMD
Our service for you
Technical specifications
- Packaging type
Bulk
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x L) 10 mm x 10 mm
- Capacity (elec.)
270 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- (Ø)
10 mm
- Content
1 pc(s)
- AEC compliance
AEC-Q200
- Length
10 mm
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
HHXC350ARA271MJA0G
Documents & Downloads
Datasheet
Datasheet 2734708 Nippon Chemi-Con HHXC350ARA271MJA0G Electrolytic capacitor SMD 270 µF 35 V 20 % (Ø x L) 10 mm x 10 mm 1 pc(s) Bulk
User & Safety Instructions
User & Safety Instructions 2734708 Nippon Chemi-Con HHXC350ARA271MJA0G Electrolytic capacitor SMD 270 µF 35 V 20 % (Ø x L) 10 mm x 10 mm 1 pc(s) Bulk




























