• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize Bike phone mount Width (max.): 93 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

NITE Ize quez rotating Smartphone bar mount

  • Unique design allows for quick and easy phone rotation by 360° between portrait and landscape mode
  • Internal springs with continuous force strengthen the grip while reducing the amount of effort required to secure the phone
  • Universal mounting belt is compatible with most handlebars, pushchairs, shopping carts, wheelchairs and many more
  • Keeps the phones securely on the spot on the road and on the terrain
  • Tool-free fixing straps are easy to attach, holds securely and can be removed quickly for safety purposes

Technical specifications

Product type

Bike phone mount

Wireless charging

No

Dim

(W x H x D) 110 x 83 x 60 mm

Width (max.)

93 mm

Width (min.)

60 mm

Weight

100 g

Factory colour

Black

Grey

Content

1 pc(s)

Width

110 mm

Height

83 mm

Depth

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531576 NITE Ize Bike phone mount Width (max.): 93 mm

Description

The Squeeze makes it easy to commute in the morning and take an evening trip, because it enables you to quickly fix your mobile phone in any curve and secure it. The holder is designed so that you can fix your mobile phone immediately. The base can easily be rotated between portrait and landscape orientation so that you can easily view it.

This text is machine translated.

Scope of delivery

  • 1x Squeeze™ Rotating Smartphone Rod Holder