• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize NI-CJSLB5-01-R3 Tensioner 5 mm x 18, 61 cm, cm 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

NITE Ize CamJam™ SlideLock® Adjustable Tension Rubber Cable - Small

  • Adjustable bungee with slide lock
  • Adjustable from 7" to 24"
  • Pull the string to increase or decrease the tension
  • Lift the lever to extend or release the tension
  • Die-cast aluminum cam mechanism
  • Durable plastic SlideLock karabiner
  • High quality, wear-resistant bungee with 5 mm diameter
  • SlideLock carabiner is fixed with or without tension
  • Self-locking cap secures the end of the rope

Technical specifications

  • CamJam™ buckle adjustment
  • SlideLock® Carabiner hook
Product type

Tensioner

Dim

(Ø x L) 5 mm x 18, 61 cm, cm

Weight

36 g

Factory colour

Black

Material

Plastic

Length

18 cm

61 cm

(Ø)

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531586 NITE Ize NI-CJSLB5-01-R3 Tensioner 5 mm x 18, 61 cm, cm 1 pc(s)

Description

The CamJam SlideLock Adjustable bungee stretches in the truest sense of the word, in order to adapt to your needs - no more drag or double winding, in order to obtain the exact length for the job. With an adjustable length from 7" to 24", the cam mechanism allows easy pulling to shorten the string and lock it at this length, increasing the tension around your load. If you need a little more clearance or are ready to unload the rope, simply lift the lever to extend the rope and release the tension. A strong plastic SlideLock karabiner is attached at each end of the durable, wear-resistant cable to securely close the gate. An additional bonus of the lockable carabiner is the convenience with which the bungee can be fixed securely on the loading area, in the boot or in the trailer in the long term with or without tension A self-locking cap is attached to the cord to keep the bungee in place while driving.

This text is machine translated.

Scope of delivery

  • 1x CamJam™ SlideLock® Adjustable Bungee - Small

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)