
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1000 lm -
Torch
LED (monochrome)
360 h
rechargeable
Black
132 m
70 g
(L x W x H) 120 x 310 x 17 mm
2
Li-ion
3.7 V
1500 lm
PC
310 mm
17 mm
120 mm
IP67
Li-ion
USB
Polycarbonate (PC)
1500 mAh
360 h
2 lamps
1500 lm
97
2 m
2 h
4500 K
5
132 m
3000 K
6500 K
yes
yes
yes
4410 CD
User & Safety Instructions 3841823 NiteCore EDC07 EDC07 LED (monochrome) Torch rechargeable 1500 lm 360 h 70 g
The necessary accessories are required to use the article as described.