The NiteCore NB10000 Gen4 is a state-of-the-art, extremely light power bank with 10,000mAh capacity, which was developed especially for outdoor enthusiasts, trailer runners, travellers and everyday users, who need reliable energy with minimum weight.
Light, high-quality power supply
Despite a capacity of 10,000mAh, the NB10000 Gen4 weighs only about 143 g - possible through a light carbon-fiber construction and an innovative silicone-carbon anode battery design, which offers a high energy density and low weight.
Efficient performance & fast charging options
22.5 W fast charging via USB-C - both input and output
Two USB-C ports enable simultaneous charging of two devices or pass-through charging (simultaneous charging of power bank and devices)
Eco and regular mode: Switchable power modes for longer run time or higher charging power
Robust and suitable for everyday use
With the IPX7 waterproof, the NB10000 Gen 4 is protected against rain, water spray and adverse weather conditions - Ideal for outdoor use
Intuitive operation & smart design
Knock-to-wake function: Activated by double knocking - practically also with gloves or in the dark.
Dynamic RGB lights show the charging status, port status and active modes well visible
Extremely compact format fits easily in pocket, belt or backpack
Perfect for everyday life and adventure
Whether hiking, traveling, camping or in daily use - the NiteCore NB10000 Gen 4 provides reliable energy for smartphones, tablets, cameras and other USB devices
Security
Various technical facilities ensure safe use: Overload and overvoltage protection, temperature monitoring, touch sensor, ...
This text is machine translated.