• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore NC-NTH32 Holster P20i, P29iUV, P20iX

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Compatible with (details)

P20i

P29iUV

P20iX

Product type

Holster

Dim

(L x W x H) 155 x 59 x 50 mm

Weight

100 g

Content

1 pc(s)

Width

59 mm

Height

50 mm

Length

155 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192806 NiteCore NC-NTH32 Holster P20i, P29iUV, P20iX

Description

The NiteCore NTH32 is a stable polyamide shaped holster with magnetic lock. This prevents unintentional activation of your pocket lamps.
The NiteCore NTH32 is suitable for the P20i, P29iUV and P20iX

This text is machine translated.

More interesting products

(*All information is plus legal VAT)