

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
1000 lm -
Torch
LED (monochrome)
20 h
rechargeable
Black
2900 m
316 g
(Ø x H) 67 mm x 67 mm
6
Li-ion
3.7 V
without rechargeable batteries
2000 lm
Aluminium
67 mm
67 mm
186 mm
67 mm
IP68
USB
Aluminium
5500 mAh
20 h
2000 lm
1 Stück(e)
3
yes
User & Safety Instructions 3841831 NiteCore P40 P40 LED (monochrome) Torch rechargeable 2000 lm 20 h 316 g
Test Summary Report 3841831 NiteCore P40 P40 LED (monochrome) Torch rechargeable 2000 lm 20 h 316 g
Security datasheet 3841831 NiteCore P40 P40 LED (monochrome) Torch rechargeable 2000 lm 20 h 316 g
The necessary accessories are required to use the article as described.