• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore TUP2 (blau) / MCT NC-TUP2-BL OLED Torch rechargeable 1200 lm 190 h 53.2 g

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NiteCore TU2, blue - 1200 lumens, MCT, OLED

  • 5 Light Stages
  • Watertight to IP54 standard
  • Fall-safe 2 meters
  • Casing made of aircraft aluminum

Technical specifications

Luminous flux (range)

1000 lm -

Product type

Torch

Bulb type

OLED

Light duration (max.)

190 h

Power supply (LOV)

rechargeable

Factory colour

Blue

Illumination range (high)

125 m

Weight

53.2 g

Dim

(L x W x H) 27 x 30 x 70 mm

No. of bulbs

4

Technology

Li-ion

Operating voltage

3.7 V

Luminous flux (high)

1200 lm

Material

Aluminium

Width

30 mm

Height

70 mm

Length

27 mm

IP54

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841853 NiteCore TUP2 (blau) / MCT NC-TUP2-BL OLED Torch rechargeable 1200 lm 190 h 53.2 g

Description

NiteCore TUP2 MCT - compact high-end mini torch with OLED display

The NiteCore TUP2 MCT sets new standards in performance and compactness. With up to 1200 lumens light in a handy format it easily fits to your keychain and glows Heller as many larger torches.

Powerful & intelligent

Fitted with NiteLab MCT UHE LEDs (MCT-version for improved color spectrum and light picture) the TUP2 provides a clear, uniform light picture with a range of up to 125 meters. Three temperature colors are available: Warm White, Cool White and Neutral White. The integrated OLED-display shows you the important information about the brightness level, battery status and the remaining runtime in real-time.

This text is machine translated.

Scope of delivery

  • NiteCore TUP2 MCT
  • Key ring
  • USB-C charging cable
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.