• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NiteCore USB charger 15 W, 18 W USB Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NiteCore USB charger

  • 100 – 240 V, 50 – 60Hz, 0.6A Mac
  • OUTPUT: 5V/3A, 9V/2A, 12V/1.5A
  • Range of use from -10° C to 45° C.
  • Power 15W, 18W

Technical specifications

  • Range of use from -10° C to 45° C.
Product type

USB charger

15 W

18 W

Input voltage

100 V

240 V

Input voltage

100-240 V

No. of outputs

1 x

Outputs

USB

Output voltage

5 V

9 V

12 V

Output current (max.) - rounded

3 A

Max. output current

3 A

Max. output current per channel

3 A

Type

NC-USB-QC3

Suitable for

Universal

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842377 NiteCore USB charger 15 W, 18 W USB Black

Description

The NiteCore quick charge 3.0 USB adapter is a useful addition to the MH series models and all USB-enabled NiteCore chargers.
With this adapter you can charge your devices to a 230V socket.
In addition, it is equipped with a protective function against overvoltage and short-circuit.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.