Ergonomically shaped neck fan for simple operation and additional comfort
3 stages of wind speed available, with the air flow rate up to 170 L/min.
Two turbine motors for more air flow
360° air intake angle
Built-in 4.000mAh Li-ion rechargeable battery with a maximum operating time of 16 hours
Intelligent Li-Ion battery-charging switch with USB-C-charging connection
47dB minimum noise
Made from sturdy ABS material
Technical specifications
Product type
Wearable neck fan
Operating voltage
5 V
4 W
Noise emission
47 dB
n.rel.
Connection
USB
Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3841870 NiteCore Wearable neck fan 4 W
Description
The NiteCore NEF20 portable neck fan features a unique, trendy design with triple safety protection to avoid twisted hair. With a maximum air flow rate of up to 170 L/min and a 360°-air feed angle the fan provides for a soft breeze, Ideal for the daily pendulum movement, camping, excursions and more through its 66 air outlets. Its built-in 4.000mAh high performance Li-ion rechargeable battery offers up to 16 hours of continuous use.
This text is machine translated.
Description
The NiteCore NEF20 portable neck fan features a unique, trendy design with triple safety protection to avoid twisted hair. With a maximum air flow rate of up to 170 L/min and a 360°-air feed angle the fan provides for a soft breeze, Ideal for the daily pendulum movement, camping, excursions and more through its 66 air outlets. Its built-in 4.000mAh high performance Li-ion rechargeable battery offers up to 16 hours of continuous use.