• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0009369 Basalt ballast Small Dark grey 250 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 15.16)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

0

Product type

Basalt ballast

Content

250 g

Factory colour

Dark grey

Grain

Small

Grain size

1 – 2 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144437 NOCH 0009369 Basalt ballast Small Dark grey 250 g

Description

The track ballast decisively influences the image of the model railway. It is particularly important for the large tracks, as a realistic ballast contributes to a perfect appearance of the track systems on model-making systems. THE PROFESSIONAL ballast is made of real rock, is scaled down to scale and perfectly balanced in color.
The grain size is 1 – 2 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)