• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 13403 H0 micro-motion children's carousel Assembled

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

H0 micro-motion children's carousel

  • Lifelike design

Technical specifications

  • Installation depth 35 mm
Size

H0

Product type

Playground equipment

Settings

Family & Leisure

Type

Assembled

Length

50 mm

Width

50 mm

Height

54 mm

Dim

(L x W x H) 50 x 50 x 54 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582709 NOCH 13403 H0 micro-motion children's carousel Assembled

Description

Turn until you have a "turnworm"micro-motion children's playgroundTHE "micro-motion Children's Carousel" is perfect for recreating and setting the scene for a children's playground. The children's carrousel among the playground equipment really love all the children. With all the force, the gyro is turned in the middle to get a fast speed. But be careful... holding it right on the edge is very important to avoid serious accidents. When you close your eyes, you feel the turns even more intense and you feel like you can fly. In addition to the children's swing, the bird's nest swing, a slide and the sandpit, the children's carousel is a must in every playground. Here you can see who really has strength and really gets the carousel going. Happy and fluctuating from the strong turns, the children get out after a wild ride in the carousel and have to get out of the turnworm once again. Here fun is pre-programd for young and old and wild rides bring the children's eyes to light.Almost every one of us should have beautiful childhood memories at playgrounds and at individual toys. The swing on which we were chucked by our parents for hours; the children's carousel, on which we always got dizzy or the rocker, which was so difficult to balance.Playgrounds can be found in any city or village and are therefore an important part of human coexistence. Families meet, children play and laugh, parents talk about work and education, and some exchange the latest gossip, while the young child is peacefully rocking.After last year's great success of the tree with swing, we have taken on the development of four moving playground equipment: A children's rocker, a classic swing, a bird's nest swing and a children's carousel.The hand-painted game devices and figure models are completely mounted. Each device is driven by an engine located directly under the model (installation depth 35 mm). The mechanics for the drive are supplied as a kit. The electronics included in the delivery are connected to a standard 16V model railway transformer and are suitable for direct and alternating current. The speed of the game device can be set on the board.

This text is machine translated.

Hints

The electronics included in the delivery are connected to a standard 16 V model railway transformer and are suitable for direct and alternating current.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)