• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 13902 N 2pc set 3D-Master buffer stop Assembled

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N 2pc set 3D-Master buffer stop

  • Lifelike design
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Product type

Buffer stop

Settings

Rail traffic

Type

Assembled

Length

13 mm

Width

16 mm

Height

12 mm

Dim

(L x W x H) 13 x 16 x 12 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389298 NOCH 13902 N 2pc set 3D-Master buffer stop Assembled

Description

Miniature buffer stop – highly detailed end station for your model railways

Give your model railway layout a perfect finish with our miniature buffer! This detailed reproduced accessory ensures that your track system not only looks good, but is also authentic. The bumper is manufactured carefully in a realistic design and fits perfectly to the common track sizes.
Whether for modern or historical scenarios – our bumper sets impressive accents and brings a piece of railway operating history to your model landscape. Easy to place, robust processing and indispensable for all model railway modelers, who value precision and atmosphere.

Discover this and other high-quality accessories at noch.de and perfect your model world!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)