• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 14262 H0 L-C minis "Fischerhütte" Assembly kit

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0 L-C minis "Fischerhütte"

  • Lifelike design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Wooden shed

Settings

Family & Leisure

Nature

Type

Assembly kit

Length

80 mm

Width

37 mm

Height

54 mm

Dim

(L x W x H) 80 x 37 x 54 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582711 NOCH 14262 H0 L-C minis "Fischerhütte" Assembly kit

Description

Enjoy the warm summer days at the fishing pondTHE "Fischerhütte" IS ideal for designing high-quality water layouts even more detailed. The "Fischerhütte" is mainly used on the warm days by the passionate fishermen and they try to make a good catch at the port. Whether on an idylllic lake, a bubbling river or a quiet pond - the "Fischerhütte" can ideal be obstructed in many landscape scenes. Each port is designed with even more realistic details and put into the scene. Secure yourself the laser-cut building and bring summery harbor mood to your landscape in a few steps.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)