• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 21538 Tree set Young tree 40 mm (min) 6 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0,TT Young trees with tree supports 4 cm high, 6 pieces

  • Natural colours

Technical specifications

Product type

Tree set

Type (model landscape trees)

Young tree

Height (min.)

40 mm

Age category

15 years and over

Content

6 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582751 NOCH 21538 Tree set Young tree 40 mm (min) 6 pc(s)

Description

We forst!Young trees with tree supports H0, TTFreshly planted trees do not yet have well-branched roots in the ground that could give them stability. Young trees are exposed to strong winds and root-ball movements can jeopardize their growth. Therefore, any newly planted tree should be supported.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)