• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 21546 Tree set Green

Application
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Decorative bushes, 4 - 5 cm high, 12 pieces

  • Natural colours
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.

Technical specifications

  • approx. 4 - 5 cm high
Size

H0

TT

N

Product type

Tree set

Factory colour

Green

Age category

15 years and over

Content

12 pc(s)

Type

Decorative bushes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3163276 NOCH 21546 Tree set Green

Description

Variation for the model garden. Smaller and larger bushes and shrubs can be found everywhere. Gardens, parks, terraces and even balconies are decorated and shaded with shrubs. The decorative bushes provides for variation and variety in your model landscape.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)