• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 60850 Blue, plastic foil with wave pattern

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 93.36)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NOCH 60850 Blue, plastic foil with wave pattern

  • Simply cut and glue.

Technical specifications

  • LxW 260 x 410 mm
Product type

Lake film

Factory colour

Blue

Content

1 pc(s)

Length

260 mm

Width

410 mm

Dim

(L x W) 260 mm x 410 mm

Age category

15 years and over

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 211909 NOCH 60850 Blue, plastic foil with wave pattern

Description

To produce natural looking water surfaces. Simply cut and glue.

More interesting products

(*All information is plus legal VAT)