• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 60852 Lake film 1 pc(s) (L x W) 410 mm x 260 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 89.53)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lake film, transparent

  • Real-looking water surfaces

Technical specifications

Product type

Lake film

Content

1 pc(s)

Length

410 mm

Width

260 mm

Dim

(L x W) 410 mm x 260 mm

Age category

15 years and over

Range of use

Nativity scenes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804723 NOCH 60852 Lake film 1 pc(s) (L x W) 410 mm x 260 mm

Description

Now it's wet!With the transparent sea film you can design individual lakes and ponds quickly and easily. Thus you get natural looking water surfaces in a jiffy - easy to cut and glue.As the foil is not pre-colored, you can design the bottom of the lake yourself in a color of your choice. For this purpose, we recommend the water paint set.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)