• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 60990 Aluminium fabric Aluminium 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 30.65)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terrain aluminium mesh

  • Solid substructures for landscapes

Technical specifications

Product type

Aluminium fabric

Material

Aluminium

Length

750 mm

Width

1000 mm

Dim

(L x W) 750 mm x 1000 mm

Age category

15 years and over

Content

1 pc(s)

Design type

Aluminium mesh

Description

Fine aluminium mesh that can be formed into any shape. For smaller, self-supporting mountain structures.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)