• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 7310 Shrub Medium green

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 274.75)
€ 12.99
-15 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PROFESSIONAL bush work medium green

  • Natural colours

Technical specifications

Product type

Shrub

Factory colour

Medium green

Content

40 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582689 NOCH 7310 Shrub Medium green

Description

ideal for realistic bushes and wild hedges.In contrast to cleanly cut lawns and accurately used bushes and hedges, the free-growing nature strives toward the light and is hardly limited in its urge for growth. For the modeler it is a great challenge to present this freely proliferating nature in the model.With THE PROFESSIONAL bush work, the wild nature can be perfectly reproduced in the model. THE PROFESSIONAL bush gear is suitable for flat, intensive vegetation such as Bromberry-made or even higher dense bushwork in the model to be mapped. The carrier material of the super-realistic bus weight is a natural fiber that is stable and easy to shape. For the natural optical effect it was flocked with a special mixture of leaves AND still structural flock. This gives us a unique product ideal for displaying dense vegetation in the model.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)