• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 7461 H0 straw bales 36 pieces Assembled

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 36 pc(s))
Total (€ 11.99 / piece)
€ 18.99
-37 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

H0 straw bales 36 pieces

  • Lifelike design
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Straw bales

Settings

Farm

At work

Nature

Type

Assembled

Length

12 mm

Width

8 mm

Height

5 mm

Dim

(L x W x H) 12 x 8 x 5 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582691 NOCH 7461 H0 straw bales 36 pieces Assembled

Description

Field work with balerStraw is the dried hales left in grain harvesting. It is pressed in bales to make it easier to transport and to store it in a space-saving way. In agriculture straw is fed and used as an litter. It is also used as insulation material on the construction, fuel material or raw material for huts, mats and baskets. The pack contains 36 model straw bales, each 0.5 x 0.8 x 1.2 cm in size.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)