• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 9216 Rocks Mixed soil 250 g

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 7.96)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

Universal

Product type

Rocks

Motif

Mixed soil

Material

Natural stone

Stone

Age category

15 years and over

Content

250 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859258 NOCH 9216 Rocks Mixed soil 250 g

Description

Natural StomeNothing looks more realistic than natural products. This is why there are still selected natural stones for the model landscape. All stones are finely broken and sorted in size.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)