• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH Latex glue 0061135 125 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 103.92)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Latex glue

Material suitability

Cork

Wood

Rubber

Felt

Cardboard

Fabric

Content

125 g

Documents & Downloads

Security datasheet

Security datasheet 1490656 NOCH Latex glue 0061135 125 g

Description

The milky-white adhesive emulsion can be directly out of the bottle, with a brush or spatula knife on cork, wood, rubber, felt, cardboard and textiles are applied. With a two-dimensional fabric we recommend the two-sided order and a waiting time of 20 minutes. Then the two parts together.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)