• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH Special purpose adhesive 61131 750 g

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 30.65)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Suitable for

Grassing of model railway landscapes and for the application of litter, gravel etc.

Product type

Special purpose adhesive

Content

750 g

Documents & Downloads

Security datasheet

Security datasheet 249560 NOCH Special purpose adhesive 61131 750 g

Signal word

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 262: Avoid contact with eyes, skin, and clothes

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

For the begra sung large surfaces, there is the tried-and-tested, Grass glue in the inexpensive 750 g large packing. The Grass slime dries transparently and is used in grassing of model railway landscapes and in the application of litter, gravel, etc. Tin in 250 g.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)