• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua NH-D15 CPU cooler + fan

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Noctua NH-D15 CPU-Cooler - 140/140mm

  • Dual tower CPU cooler from Noctua
  • With two 140er fans (1,500 rpm)
  • For Intel and AMD sockets

Technical specifications

Product type

CPU cooler + fan

Intel® 2066

Intel® 2011

Intel® 2011v3

Intel® 1156

Intel® 1155

Intel® 1151

Intel® 1150

AMD AM2

AMD AM2+

AMD AM3

AMD AM3+

AMD AM4

AMD FM1

AMD FM2

AMD FM2+

Show more
Noise emission (max.)

24.6 dBa

Rotational speed (min.)

300 U/min

Rotational speed (max.)

1500 U/min

Air discharge

140.2 m³/h

Type of bearing

N/A

Connection

4-pin PWM

Heatsink material

Copper tin plated (ASTM B-152)

Weight

1320 g

Features

Heat pipe

incl. thermally conductive paste

Width

150 mm

Height

165 mm

Depth

161 mm

Noise emission

20.1 dBa - 30 dBa

Fan dimensions

140 x 140 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108188 Noctua NH-D15 CPU cooler + fan

Description

Noctua's flagship model NH-D15 is a dual-tower cooler of the elite class, which is based on the legendary NH-D14 and whose quest for ultimate cooling performance continues consistently with the highest smoothness. With its wider heatpipe layout and two NF-A15 140mm premium fans with PWM support for fully automatic speed control, the NH-D15 can further improve the repeatedly excellent efficiency of the NH-D14. The all-round high-quality complete package of the NH-D15 is completed by the proven SecuFirm2™ professional mounting system and Noctuas renowned NT-H1 heat conductive paste. Whether for overclockers or silent enthusiasts: The NH-D15 is a premium solution for the highest demands.

Based on the award-winning NH-D14
With more than 350 recommendations and awards from leading international hardware websites and magazines, the NH-D14 is one of the most successful premium coolers of all time. The NH-D15 achieves a further improved silent cooling performance compared to the NH-D14 thanks to the wider fan arrangement of the heatpipes as well as the two NF-A15 fans.

Dual-tower design with 6 heat pipes
Compared to conventional single-tower coolers, the consistently further optimized dual-tower design of the NH-D15 offers more cooling surface, better heat distribution and superior airflow efficiency in double fan operation.

Widened cooling fins and extended heat pipe arrangement
Compared to the NH-D14, the width of the cooling fins has been extended from 140 to 150mm and the distance between the heatpipes has been increased. The improved heat distribution achieved by these measures over a larger surface contributes significantly to the superior efficiency of the NH-D15.

Excellent RAM compatibility in single fan operation
Thanks to the retracted lower cooling fins, the NH-D15 offers space for high memory modules in single fan mode 62mm – most current high-end modules can thus be used without any problem. In double fan operation, the NH-D15 should be used with RAM in standard height (up to 32mm).

NF-A15 140mm dual fan
The NH-D15 comes with two NF-A15 140mm Premium fans designed to Noctuas AAO standard. With advanced aerodynamic design measures such as Flow Acceleration Channels, the NF-A15 has quickly established itself as one of the best 140mm fans on the market.

PWM support and low-noise adapter
The NF-A15 140mm fans of the NH-D15 support PWM for convenient, fully automatic speed control via the mainboard. In addition, the supplied low-noise adapter can reduce the maximum speed from 1500 to 1200rpm, in order to enable even quieter operation.

Excellent component cooling
The large-format NF-A15 fans, which protrude beyond the cooling fins on the underside, not only contribute to the excellent CPU cooling performance of the NH-D15, but also generate a powerful air flow over motherboard components or heat sinks close to the base and thus enable an excellent component cooling at the same time.

SecuFirm2™ Mounting system
Noctuas SecuFirm2™ assembly systems have become synonymous with quality, reliability and user-friendliness. The SecuFirm2™ system of the NH-D15 supports Intel LGA115x (LGA1150, LGA1155, LGA1156), LGA2011, LGA2066 and AMD (AM4 (since 2019), AM3(+), AM2(+), FM1, FM2(+)) and offers perfect contact pressure and maximum assembly comfort on all current sockets.

Compatibility with older and future sockets
The NH-D15 complies with the SecuFirm™ open standard and can be made compatible with the optional NOCTUA FREE NM-I3 mounting kit to the older LGA1366 and LGA775 sockets. As far as technically possible, Noctua will also offer upgrade kits for future socket sets.

NT-H1 thermal compound
Noctua's renowned NT-H1 is a professional TIM solution that offers minimal thermal resistance, excellent ease of use and excellent durability, making it particularly suitable for use in server and workstation applications.

This text is machine translated.

Scope of delivery

  • 2x NF-A15 PWM Premium fan
  • 2x Low Noise Adapter (L.N.A.)
  • Y-cable
  • NT-H1 high-end heat conductive paste
  • SecuFirm2™ Mounting kit
  • Metal Noctua case badge

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)