• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua NH-U12DXI4 CPU cooler + fan

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CPU cooler + fan

Noise emission (max.)

22.4 dB

Rotational speed (min.)

300 U/min

Rotational speed (max.)

1500 U/min

Air discharge

93.4 m³/h

Weight

755 g

Width

125 mm

Height

158 mm

Depth

71 mm

Noise emission

20.1 dB - 30 dB

Fan dimensions

120 x 120 mm

Factory colour

Beige

Brown

Silver

Design height

158 mm

Fan size

120 mm

Power consumption (ON)

0.6 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895876 Noctua NH-U12DXI4 CPU cooler + fan

Description

Features

  • Type: Cooler
  • Fan diameter 12 cm
  • Rotation speed (min.): 300 RPM
  • Rotation speed (max.): 1500 RPM
  • Noise level (high speed): 22.4 dB
  • Air flow: 93.4 m³/h.
  • Storage type: Self-stabilization oil-pressure bearing (SSO). Voltage 12 V. Width 125 mm
  • Depth: 71 mm
  • Height: 158 mm. Product color: Beige
  • brown
  • silver
  • This text is machine translated.

What kind of CPU Coolers are you looking for?