• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua PC-Gehäuselüfter Noctua NF-A14x25r G2 PW PC fan Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Noctua PC-Gehäuselüfter Noctua NF-A14x25r G2 PW PC fan

  • Computer housing fan 14 cm
  • 91.58 CFM 2.56 mmH2O Self-stabilizing oil pressure bearing (SSO2)
  • 138 x 25 x 138 mm 175 g
  • Black
  • 2 pieces(s)

Technical specifications

  • Fan diameter 14 cm
  • Bearing type: Self-stabilizing oil pressure bearing (SSO2)
  • Material: Polybutylene terephthalates (PBT), acrylonitrile-butadiene-styrene (ABS), silicone, rubber
  • Number of fans: 1 fans
  • 4-pin fan connector
Product type

PC fan

Noise emission (max.)

24.8 dB

Noise emission

20.1 dB - 30 dB

Rotational speed (min.)

0 U/min

Air discharge

155.6 m³/h

Rotational speed (max.)

1500 U/min

Factory colour

Black

Weight

175 g

Content

1 pc(s)

Type

Fan

Screws included

yes

Fan current

0.19 A

Operating temperature (T-T)

-10 - 60 °C

Fan dimensions (W x D x H)

138 x 25 x 138 mm

Rated voltage

12 V

Quantity per pack

2 Stück(e)

Fan power consumption

2.28 W

Fan's mean time to failure (MTTF)

150000 h

Starting voltage

7 V

Number of fan blades

9

Package weight

340 g

Mounting kit

yes

Maximum airflow

91.58 cfm

Maximum air pressure

2.56 mmwc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818460 Noctua PC-Gehäuselüfter Noctua NF-A14x25r G2 PW PC fan Black

Description

null

This text is machine translated.

Features

  • null

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.